BZG03B13-M3_A-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM4.29000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM4.29000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM4.29000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM3.03000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM3.03000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM3.03000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM3.03000
Datasheet
New at DigiKey
Zener Diode 13 V 1.25 W ±2% Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG03B13-M3_A-18

DigiKey Part Number
112-BZG03B13-M3_A-18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZG03B13-M3_A-18
Description
DIODE ZENER 13V 1.25W DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 13 V 1.25 W ±2% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
10 Ohms
Mfr
Current - Reverse Leakage @ Vr
2 µA @ 10 V
Series
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 500 mA
Packaging
Tape & Reel (TR)
Operating Temperature
150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
DO-214AC (SMA)
Power - Max
1.25 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZG03B13-HM3_A-08Vishay General Semiconductor - Diodes Division0112-BZG03B13-HM3_A-08TR-NDRM4.29000Parametric Equivalent
BZG03B13-HM3_A-18Vishay General Semiconductor - Diodes Division0112-BZG03B13-HM3_A-18TR-NDRM4.29000Parametric Equivalent
BZG03B13-M3_A-08Vishay General Semiconductor - Diodes Division0112-BZG03B13-M3_A-08TR-NDRM4.29000Parametric Equivalent
BZG05B13-HM3_A-08Vishay General Semiconductor - Diodes Division0112-BZG05B13-HM3_A-08TR-NDRM3.03000Parametric Equivalent
BZG05B13-HM3_A-18Vishay General Semiconductor - Diodes Division0112-BZG05B13-HM3_A-18TR-NDRM3.03000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1RM4.29000RM4.29
2RM3.72500RM7.45
3RM3.41333RM10.24
5RM3.08200RM15.41
7RM2.88143RM20.17
10RM2.68300RM26.83
25RM2.25360RM56.34
50RM1.98500RM99.25
100RM1.75880RM175.88
Manufacturers Standard Package
Unit Price without VAT:RM4.29000
Unit Price with VAT:RM4.71900