BZG05B13-HM3_A-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM4.29000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM4.29000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM4.29000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM4.29000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM3.03000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM3.03000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM3.03000
Datasheet
New at DigiKey
Zener Diode 13 V 1.25 W ±2% Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG05B13-HM3_A-18

DigiKey Part Number
112-BZG05B13-HM3_A-18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZG05B13-HM3_A-18
Description
DIODE ZENER 13V 1.25W DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 13 V 1.25 W ±2% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
500 nA @ 10 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Series
Operating Temperature
150°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
1.25 W
Supplier Device Package
DO-214AC (SMA)
Impedance (Max) (Zzt)
10 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZG03B13-HM3_A-08Vishay General Semiconductor - Diodes Division0112-BZG03B13-HM3_A-08TR-NDRM4.29000Parametric Equivalent
BZG03B13-HM3_A-18Vishay General Semiconductor - Diodes Division0112-BZG03B13-HM3_A-18TR-NDRM4.29000Parametric Equivalent
BZG03B13-M3_A-08Vishay General Semiconductor - Diodes Division0112-BZG03B13-M3_A-08TR-NDRM4.29000Parametric Equivalent
BZG03B13-M3_A-18Vishay General Semiconductor - Diodes Division0112-BZG03B13-M3_A-18TR-NDRM4.29000Parametric Equivalent
BZG05B13-HM3_A-08Vishay General Semiconductor - Diodes Division0112-BZG05B13-HM3_A-08TR-NDRM3.03000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1RM3.03000RM3.03
2RM2.62000RM5.24
3RM2.41667RM7.25
5RM2.17400RM10.87
7RM2.02571RM14.18
10RM1.88700RM18.87
25RM1.57440RM39.36
50RM1.38060RM69.03
100RM1.21670RM121.67
Manufacturers Standard Package
Unit Price without VAT:RM3.03000
Unit Price with VAT:RM3.33300