BZG03B270-HM3_A-08 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM4.41000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM4.41000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM4.41000
Datasheet
New at DigiKey
Image for BZG03B270-HM3_A-08 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG03B270-HM3_A-08

DigiKey Part Number
112-BZG03B270-HM3_A-08TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZG03B270-HM3_A-08
Description
DIODE ZENER 270V 1.25W DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 270 V 1.25 W ±2% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
1.25 W
Impedance (Max) (Zzt)
1000 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 500 mA
Operating Temperature
150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1RM4.41000RM4.41
2RM3.84000RM7.68
3RM3.52000RM10.56
5RM3.17600RM15.88
7RM2.97143RM20.80
10RM2.77400RM27.74
25RM2.32760RM58.19
50RM2.05200RM102.60
100RM1.81830RM181.83
Manufacturers Standard Package
Unit Price without VAT:RM4.41000
Unit Price with VAT:RM4.85100