Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZG03B270-M3_A-08 | |
|---|---|
DigiKey Part Number | 112-BZG03B270-M3_A-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG03B270-M3_A-08 |
Description | DIODE ZENER 270V 1.25W DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 270 V 1.25 W ±2% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 1000 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 500 mA | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.41000 | RM4.41 |
| 2 | RM3.84000 | RM7.68 |
| 3 | RM3.52000 | RM10.56 |
| 5 | RM3.17600 | RM15.88 |
| 7 | RM2.97143 | RM20.80 |
| 10 | RM2.77400 | RM27.74 |
| 25 | RM2.32760 | RM58.19 |
| 50 | RM2.05200 | RM102.60 |
| 100 | RM1.81830 | RM181.83 |
| Unit Price without VAT: | RM4.41000 |
|---|---|
| Unit Price with VAT: | RM4.85100 |

