BZG05B6V8-HM3_A-08 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM2.99000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM2.99000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM2.99000
Datasheet
New at DigiKey
Image for BZG05B6V8-HM3_A-08 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG05B6V8-HM3_A-08

DigiKey Part Number
112-BZG05B6V8-HM3_A-08TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZG05B6V8-HM3_A-08
Description
DIODE ZENER 6.8V 1.25W DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 1.25 W ±2% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
1 µA @ 4 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Series
Operating Temperature
150°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
1.25 W
Supplier Device Package
DO-214AC (SMA)
Impedance (Max) (Zzt)
3.5 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZG05B6V8-HM3_A-18Vishay General Semiconductor - Diodes Division0112-BZG05B6V8-HM3_A-18TR-NDRM2.99000Parametric Equivalent
BZG05B6V8-M3_A-08Vishay General Semiconductor - Diodes Division0112-BZG05B6V8-M3_A-08TR-NDRM2.99000Parametric Equivalent
BZG05B6V8-M3_A-18Vishay General Semiconductor - Diodes Division0112-BZG05B6V8-M3_A-18TR-NDRM2.99000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1RM2.99000RM2.99
2RM2.60000RM5.20
3RM2.39000RM7.17
5RM2.14400RM10.72
7RM2.00429RM14.03
10RM1.86400RM18.64
25RM1.55560RM38.89
50RM1.36400RM68.20
100RM1.20170RM120.17
Manufacturers Standard Package
Unit Price without VAT:RM2.99000
Unit Price with VAT:RM3.28900