Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZG05B6V8-M3_A-18 | |
|---|---|
DigiKey Part Number | 112-BZG05B6V8-M3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG05B6V8-M3_A-18 |
Description | DIODE ZENER 6.8V 1.25W DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 1.25 W ±2% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 3.5 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 4 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package DO-214AC (SMA) |
Power - Max 1.25 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZG05B6V8-HM3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG05B6V8-HM3_A-08TR-ND | RM2.99000 | Parametric Equivalent |
| BZG05B6V8-HM3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG05B6V8-HM3_A-18TR-ND | RM2.99000 | Parametric Equivalent |
| BZG05B6V8-M3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG05B6V8-M3_A-08TR-ND | RM2.99000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.99000 | RM2.99 |
| 2 | RM2.60000 | RM5.20 |
| 3 | RM2.37667 | RM7.13 |
| 5 | RM2.14400 | RM10.72 |
| 7 | RM1.99857 | RM13.99 |
| 10 | RM1.86000 | RM18.60 |
| 25 | RM1.55400 | RM38.85 |
| 50 | RM1.36240 | RM68.12 |
| 100 | RM1.20010 | RM120.01 |
| Unit Price without VAT: | RM2.99000 |
|---|---|
| Unit Price with VAT: | RM3.28900 |

