Upgrade
Similar
Similar
Similar
Similar

BZG05C12-E3-TR | |
|---|---|
DigiKey Part Number | BZG05C12-E3GITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG05C12-E3-TR |
Description | DIODE ZENER 12V 1.25W DO214AC |
Customer Reference | |
Detailed Description | Zener Diode 12 V 1.25 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 9 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 9.1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |






