Similar

BZT55B75-GS08 | |
|---|---|
DigiKey Part Number | BZT55B75-GS08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT55B75-GS08 |
Description | DIODE ZENER 75V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 75 V 500 mW ±2% Surface Mount SOD-80 QuadroMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 250 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 56 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 QuadroMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,500 | RM0.24023 | RM3,002.88 |
| 25,000 | RM0.22010 | RM5,502.50 |
| 37,500 | RM0.20985 | RM7,869.38 |
| 62,500 | RM0.19832 | RM12,395.00 |
| 87,500 | RM0.19150 | RM16,756.25 |
| 125,000 | RM0.18487 | RM23,108.75 |
| Unit Price without VAT: | RM0.24023 |
|---|---|
| Unit Price with VAT: | RM0.26425 |


