BZT55C22-GS08 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.24818
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.25725
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.22852
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM12.96261
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM14.34162
Datasheet

Similar


Nexperia USA Inc.
In Stock: 7,866
Unit Price: RM0.83000
Datasheet
Zener Diode 22 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT55C22-GS08

DigiKey Part Number
BZT55C22-GS08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT55C22-GS08
Description
DIODE ZENER 22V 500MW SOD80
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 22 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
55 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 16 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-80 QuadroMELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,500RM0.28834RM3,604.25
25,000RM0.26503RM6,625.75
37,500RM0.25315RM9,493.12
62,500RM0.23981RM14,988.12
87,500RM0.23191RM20,292.12
125,000RM0.22852RM28,565.00
Manufacturers Standard Package
Unit Price without VAT:RM0.28834
Unit Price with VAT:RM0.31717