BZT55C2V4-GS18 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: RM11.26839
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4,924
Unit Price: RM0.63000
Datasheet
Zener Diode 2.4 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT55C2V4-GS18

DigiKey Part Number
BZT55C2V4-GS18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT55C2V4-GS18
Description
DIODE ZENER 2.4V 500MW SOD80
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 2.4 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
85 Ohms
Current - Reverse Leakage @ Vr
50 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-80 QuadroMELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.30095RM3,009.50
20,000RM0.27603RM5,520.60
30,000RM0.26333RM7,899.90
50,000RM0.24906RM12,453.00
70,000RM0.24061RM16,842.70
100,000RM0.23246RM23,246.00
Manufacturers Standard Package
Unit Price without VAT:RM0.30095
Unit Price with VAT:RM0.33105