BZX384B4V3-G3-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 12,929
Unit Price: RM0.95000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 7,245
Unit Price: RM0.59000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.21178

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


onsemi
In Stock: 2,746
Unit Price: RM0.67000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: RM0.59000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: RM0.59000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: RM0.17013
Datasheet

Similar


onsemi
In Stock: 1,500
Unit Price: RM1.14000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: RM0.63000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: RM0.83000
Datasheet
Zener Diode 4.3 V 200 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX384B4V3-G3-18

DigiKey Part Number
BZX384B4V3-G3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX384B4V3-G3-18
Description
DIODE ZENER 4.3V 200MW SOD323
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 4.3 V 200 mW ±2% Surface Mount SOD-323
EDA/CAD Models
BZX384B4V3-G3-18 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
200 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 1 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.27872RM2,787.20
20,000RM0.25529RM5,105.80
30,000RM0.24335RM7,300.50
50,000RM0.22993RM11,496.50
70,000RM0.22199RM15,539.30
100,000RM0.21427RM21,427.00
Manufacturers Standard Package
Unit Price without VAT:RM0.27872
Unit Price with VAT:RM0.30659