Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Parametric Equivalent
Parametric Equivalent

BZX384B68-G3-08 | |
|---|---|
DigiKey Part Number | BZX384B68-G3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX384B68-G3-08 |
Description | DIODE ZENER 68V 200MW SOD323 |
Manufacturer Standard Lead Time | 93 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 68 V 200 mW ±2% Surface Mount SOD-323 |
EDA/CAD Models | BZX384B68-G3-08 Models |
Category | Impedance (Max) (Zzt) 240 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 47.6 V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-323 |
Tolerance ±2% | Base Product Number |
Power - Max 200 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX384B68-E3-08 | Vishay General Semiconductor - Diodes Division | 0 | BZX384B68-E3-08-ND | RM0.26452 | Parametric Equivalent |
| BZX384B68-E3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZX384B68-E3-18-ND | RM0.27872 | Parametric Equivalent |
| BZX384B68-G3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZX384B68-G3-18-ND | RM0.24966 | Parametric Equivalent |
| MM3Z68VT1G | onsemi | 0 | MM3Z68VT1G-ND | RM0.00000 | Similar |
| SZMM3Z68VT1G | onsemi | 4,795 | 488-SZMM3Z68VT1GCT-ND | RM1.22000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.23668 | RM3,550.20 |
| 30,000 | RM0.22814 | RM6,844.20 |
| Unit Price without VAT: | RM0.23668 |
|---|---|
| Unit Price with VAT: | RM0.26035 |




