BZX584C16-V-G-08 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 2,908
Unit Price: RM0.67000
Datasheet

Direct


Diodes Incorporated
In Stock: 2,995
Unit Price: RM0.87000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: RM0.19306
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: RM0.24428
Datasheet

Similar


Diodes Incorporated
In Stock: 6,749
Unit Price: RM1.06000
Datasheet
Zener Diode 16 V 200 mW ±5% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX584C16-V-G-08

DigiKey Part Number
BZX584C16-V-G-08GITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX584C16-V-G-08
Description
DIODE ZENER 16V 200MW SOD523
Customer Reference
Detailed Description
Zener Diode 16 V 200 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 11.2 V
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes