BZX884B12L-G3-08 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM1.46000
Datasheet
Zener Diode 12 V 300 mW ±2% Surface Mount DFN1006-2A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 12 V 300 mW ±2% Surface Mount DFN1006-2A
BZX884L_Series_Bottom

BZX884B12L-G3-08

DigiKey Part Number
112-BZX884B12L-G3-08TR-ND - Tape & Reel (TR)
112-BZX884B12L-G3-08CT-ND - Cut Tape (CT)
112-BZX884B12L-G3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX884B12L-G3-08
Description
DIODE ZENER 12V 300MW DFN1006-2A
Manufacturer Standard Lead Time
74 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 300 mW ±2% Surface Mount DFN1006-2A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
25 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Series
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
DFN1006-2A
Power - Max
300 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX884B12L-HG3-08Vishay General Semiconductor - Diodes Division0112-BZX884B12L-HG3-08CT-NDRM1.46000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.38000RM1.38
10RM0.83500RM8.35
100RM0.52320RM52.32
500RM0.38676RM193.38
1,000RM0.34262RM342.62
2,000RM0.30539RM610.78
5,000RM0.26499RM1,324.95
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.23998RM2,399.80
20,000RM0.21893RM4,378.60
30,000RM0.20820RM6,246.00
50,000RM0.19614RM9,807.00
70,000RM0.18900RM13,230.00
100,000RM0.18206RM18,206.00
Manufacturers Standard Package
Unit Price without VAT:RM1.38000
Unit Price with VAT:RM1.51800