BZX884B12L-HG3-08 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM1.38000
Datasheet
Zener Diode 12 V 300 mW ±2% Surface Mount DFN1006-2A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 12 V 300 mW ±2% Surface Mount DFN1006-2A
BZX884L_Series_Bottom

BZX884B12L-HG3-08

DigiKey Part Number
112-BZX884B12L-HG3-08TR-ND - Tape & Reel (TR)
112-BZX884B12L-HG3-08CT-ND - Cut Tape (CT)
112-BZX884B12L-HG3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX884B12L-HG3-08
Description
DIODE ZENER 12V 300MW DFN1006-2A
Manufacturer Standard Lead Time
74 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 300 mW ±2% Surface Mount DFN1006-2A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Series
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
300 mW
Supplier Device Package
DFN1006-2A
Impedance (Max) (Zzt)
25 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX884B12L-G3-08Vishay General Semiconductor - Diodes Division0112-BZX884B12L-G3-08CT-NDRM1.38000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.26324RM2,632.40
20,000RM0.24053RM4,810.60
30,000RM0.22896RM6,868.80
50,000RM0.21595RM10,797.50
70,000RM0.20825RM14,577.50
100,000RM0.20076RM20,076.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.46000RM1.46
10RM0.90900RM9.09
100RM0.56880RM56.88
500RM0.42170RM210.85
1,000RM0.37403RM374.03
2,000RM0.33382RM667.64
5,000RM0.29022RM1,451.10
Digi-Reel®
QuantityUnit PriceExt Price
1RM1.46000RM1.46
10RM0.90600RM9.06
100RM0.56740RM56.74
500RM0.42064RM210.32
1,000RM0.37308RM373.08
2,000RM0.33297RM665.94
5,000RM0.28949RM1,447.45
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM1.46000
Unit Price with VAT:RM1.60600