Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EGF1THE3_A/I | |
|---|---|
DigiKey Part Number | 112-EGF1THE3_A/ITR-ND - Tape & Reel (TR) 112-EGF1THE3_A/ICT-ND - Cut Tape (CT) 112-EGF1THE3_A/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EGF1THE3_A/I |
Description | DIODE STANDARD 1300V 1A DO214BA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 1300 V 1A Surface Mount DO-214BA (GF1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1300 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1300 V | |
Capacitance @ Vr, F | 8pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214BA (GF1) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.46000 | RM6.46 |
| 10 | RM4.09800 | RM40.98 |
| 100 | RM2.73830 | RM273.83 |
| 500 | RM2.15574 | RM1,077.87 |
| 1,000 | RM1.96827 | RM1,968.27 |
| 2,000 | RM1.92662 | RM3,853.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,500 | RM1.59784 | RM10,385.96 |
| 13,000 | RM1.57403 | RM20,462.39 |
| Unit Price without VAT: | RM6.46000 |
|---|---|
| Unit Price with VAT: | RM7.10600 |


