GI2402-E3/45 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 43
Unit Price: RM7.49000
Datasheet

Similar


STMicroelectronics
In Stock: 3,564
Unit Price: RM6.97000
Datasheet
Diode Array 1 Pair Common Cathode 100 V 16A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GI2402-E3/45

DigiKey Part Number
GI2402-E3/45-ND
Manufacturer
Manufacturer Product Number
GI2402-E3/45
Description
DIODE ARRAY GP 100V 16A TO-220-3
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 16A Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
GI2402-E3/45 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Manufacturer
Vishay General Semiconductor - Diodes Division
Reverse Recovery Time (trr)
35 ns
Packaging
Tube
Current - Reverse Leakage @ Vr
50 µA @ 100 V
Part Status
Active
Operating Temperature - Junction
-65°C ~ 150°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Through Hole
Technology
Standard
Package / Case
TO-220-3
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
TO-220-3
Current - Average Rectified (Io) (per Diode)
16A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
975 mV @ 8 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SBR20A100CTDiodes Incorporated43SBR20A100CTDI-NDRM7.49000Similar
STTH1602CTSTMicroelectronics3,564497-3544-5-NDRM6.97000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1,000RM5.52699RM5,526.99
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM5.52699
Unit Price with VAT:RM6.07969