GLL4751A-E3/96 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM1.71067
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM14.01610
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM19.05221
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM19.05221
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM14.01610
Datasheet
Zener Diode 30 V 1 W ±5% Surface Mount DO-213AB (MELF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GLL4751A-E3/96

DigiKey Part Number
GLL4751A-E3/96-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GLL4751A-E3/96
Description
DIODE ZENER 30V 1W DO213AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 30 V 1 W ±5% Surface Mount DO-213AB (MELF)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
40 Ohms
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 22.8 V
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-213AB (MELF)
Power - Max
1 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GLL4751A-E3/97Vishay General Semiconductor - Diodes Division0GLL4751A-E3/97-NDRM1.71067Parametric Equivalent
1N4751AURMicrochip Technology01N4751AUR-NDRM14.01610Similar
1N4751UR-1Microchip Technology0150-1N4751UR-1-NDRM19.05221Similar
CDLL4751Microchip Technology0CDLL4751-NDRM19.05221Similar
CDLL4751AMicrochip Technology0CDLL4751A-NDRM14.01610Similar
Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500RM2.03630RM3,054.45
Manufacturers Standard Package
Unit Price without VAT:RM2.03630
Unit Price with VAT:RM2.23993