Parametric Equivalent
Similar

GLL4751A-E3/97 | |
|---|---|
DigiKey Part Number | GLL4751A-E3/97-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GLL4751A-E3/97 |
Description | DIODE ZENER 30V 1W DO213AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 1 W ±5% Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 40 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 22.8 V |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-213AB (MELF) |
Power - Max 1 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GLL4751A-E3/96 | Vishay General Semiconductor - Diodes Division | 0 | GLL4751A-E3/96-ND | RM2.03630 | Parametric Equivalent |
| 1N4751AUR | Microchip Technology | 0 | 1N4751AUR-ND | RM14.01610 | Similar |
| 1N4751UR-1 | Microchip Technology | 0 | 150-1N4751UR-1-ND | RM19.05221 | Similar |
| CDLL4751 | Microchip Technology | 0 | CDLL4751-ND | RM19.05221 | Similar |
| CDLL4751A | Microchip Technology | 0 | CDLL4751A-ND | RM14.01610 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM1.71067 | RM8,553.35 |
| 10,000 | RM1.65283 | RM16,528.30 |
| Unit Price without VAT: | RM1.71067 |
|---|---|
| Unit Price with VAT: | RM1.88174 |




