GP02-35-E3/54 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 11,155
Unit Price: RM6.78000
Datasheet
Diode 3500 V 250mA Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GP02-35-E3/54

DigiKey Part Number
GP02-35-E3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GP02-35-E3/54
Description
DIODE STD 3500V 250MA DO204AL
Customer Reference
Detailed Description
Diode 3500 V 250mA Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
2 µs
Series
Current - Reverse Leakage @ Vr
5 µA @ 3500 V
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Not For New Designs
Package / Case
Technology
Supplier Device Package
DO-204AL (DO-41)
Voltage - DC Reverse (Vr) (Max)
3500 V
Operating Temperature - Junction
-65°C ~ 175°C
Current - Average Rectified (Io)
250mA
Base Product Number
Voltage - Forward (Vf) (Max) @ If
3 V @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GP02-35-E3/73Vishay General Semiconductor - Diodes Division11,155112-GP02-35-E3/73CT-NDRM6.78000Parametric Equivalent
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,500RM1.85729RM10,215.10
Manufacturers Standard Package
Unit Price without VAT:RM1.85729
Unit Price with VAT:RM2.04302