Parametric Equivalent

MCL4154-TR | |
|---|---|
DigiKey Part Number | MCL4154-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCL4154-TR |
Description | DIODE STD 35V 200MA MICROMELF |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 35 V 200mA Surface Mount MicroMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 35 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 30 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 25 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | MicroMELF | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,500 | RM0.18202 | RM2,275.25 |
| 25,000 | RM0.16595 | RM4,148.75 |
| 37,500 | RM0.15777 | RM5,916.38 |
| 62,500 | RM0.14856 | RM9,285.00 |
| 87,500 | RM0.14311 | RM12,522.12 |
| 125,000 | RM0.13781 | RM17,226.25 |
| Unit Price without VAT: | RM0.18202 |
|---|---|
| Unit Price with VAT: | RM0.20022 |


