Parametric Equivalent

MCL4154-TR3 | |
|---|---|
DigiKey Part Number | MCL4154-TR3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCL4154-TR3 |
Description | DIODE STD 35V 200MA MICROMELF |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 35 V 200mA Surface Mount MicroMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 35 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 30 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 25 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | MicroMELF | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.18896 | RM1,889.60 |
| 20,000 | RM0.17188 | RM3,437.60 |
| 30,000 | RM0.16319 | RM4,895.70 |
| 50,000 | RM0.15341 | RM7,670.50 |
| 70,000 | RM0.14761 | RM10,332.70 |
| 100,000 | RM0.14198 | RM14,198.00 |
| 250,000 | RM0.13150 | RM32,875.00 |
| Unit Price without VAT: | RM0.18896 |
|---|---|
| Unit Price with VAT: | RM0.20786 |


