MMSZ5243B-HE3-08 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 14,980
Unit Price: RM1.62000
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: RM0.95000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 174
Unit Price: RM0.55000
Datasheet

Similar


Diodes Incorporated
In Stock: 5,019
Unit Price: RM0.99000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 693
Unit Price: RM2.96000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: RM1.34000
Datasheet

Similar


onsemi
In Stock: 37
Unit Price: RM0.67000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: RM0.15056
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: RM1.14000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: RM1.46000
Datasheet

Similar


onsemi
In Stock: 819
Unit Price: RM1.26000
Datasheet
Zener Diode 13 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 13 V 500 mW ±5% Surface Mount SOD-123
SOD 123

MMSZ5243B-HE3-08

DigiKey Part Number
MMSZ5243B-HE3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ5243B-HE3-08
Description
DIODE ZENER 13V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 13 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
500 nA @ 9.9 V
Mfr
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-123
Impedance (Max) (Zzt)
13 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ5243B-HE3_A-08Vishay General Semiconductor - Diodes Division14,980112-MMSZ5243B-HE3_A-08CT-NDRM1.62000MFR Recommended
MMSZ4700T1Gonsemi0MMSZ4700T1GOSCT-NDRM0.95000Direct
BZT52C13-TPMCC (Micro Commercial Components)174BZT52C13-TPMSCT-NDRM0.55000Similar
BZT52C13S-7-FDiodes Incorporated5,019BZT52C13S-FDICT-NDRM0.99000Similar
CMHZ5243B TR PBFREECentral Semiconductor Corp6931514-CMHZ5243BTRPBFREECT-NDRM2.96000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types