MMSZ5249B-G3-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.23394
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.23394
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 14,995
Unit Price: RM1.02000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 10,282
Unit Price: RM0.71000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 2,316
Unit Price: RM0.47000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.19405
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.25941
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: RM0.24912
Datasheet

Parametric Equivalent


onsemi
In Stock: 15,904
Unit Price: RM0.63000
Datasheet

Parametric Equivalent


onsemi
In Stock: 4,724
Unit Price: RM1.06000
Datasheet
Zener Diode 19 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 19 V 500 mW ±5% Surface Mount SOD-123
SOD 123

MMSZ5249B-G3-18

DigiKey Part Number
MMSZ5249B-G3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ5249B-G3-18
Description
DIODE ZENER 19V 500MW SOD123
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 19 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
23 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 14 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.22663RM2,266.30
20,000RM0.20683RM4,136.60
30,000RM0.19673RM5,901.90
50,000RM0.18539RM9,269.50
70,000RM0.17867RM12,506.90
100,000RM0.17214RM17,214.00
Manufacturers Standard Package
Unit Price without VAT:RM0.22663
Unit Price with VAT:RM0.24929