MMSZ5250C-G3-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 12,487
Unit Price: RM0.71000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM1.54000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.19405
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2,815
Unit Price: RM0.47000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 10,122
Unit Price: RM0.51000
Datasheet

Similar


Diodes Incorporated
In Stock: 11,520
Unit Price: RM0.55000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,935
Unit Price: RM1.06000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: RM1.26000
Datasheet

Similar


onsemi
In Stock: 2,091
Unit Price: RM1.42000
Datasheet

Parametric Equivalent


onsemi
In Stock: 1,009
Unit Price: RM0.63000
Datasheet
Zener Diode 20 V 500 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 20 V 500 mW ±2% Surface Mount SOD-123
SOD 123

MMSZ5250C-G3-18

DigiKey Part Number
MMSZ5250C-G3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ5250C-G3-18
Description
DIODE ZENER 20V 500MW SOD123
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 20 V 500 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
25 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 15 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.25941RM2,594.10
20,000RM0.23730RM4,746.00
30,000RM0.22604RM6,781.20
50,000RM0.21338RM10,669.00
70,000RM0.20588RM14,411.60
100,000RM0.19859RM19,859.00
Manufacturers Standard Package
Unit Price without VAT:RM0.25941
Unit Price with VAT:RM0.28535