Zener Diode 36 V 500 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 36 V 500 mW ±2% Surface Mount SOD-123
SOD 123

MMSZ5258C-E3-18

DigiKey Part Number
112-MMSZ5258C-E3-18TR-ND - Tape & Reel (TR)
112-MMSZ5258C-E3-18CT-ND - Cut Tape (CT)
112-MMSZ5258C-E3-18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5258C-E3-18
Description
DIODE ZENER 36V 500MW SOD123
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Zener Diode 36 V 500 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
70 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 27 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOD-123
Power - Max
500 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ5258C-E3-08Vishay General Semiconductor - Diodes Division19,647MMSZ5258C-E3-08GICT-NDRM1.81000Parametric Equivalent
DDZ36-7Diodes Incorporated0DDZ36-7DICT-NDRM0.17298Similar
MMSZ36T1Gonsemi24,961MMSZ36T1GOSCT-NDRM0.67000Similar
MMSZ4715T1Gonsemi1,747MMSZ4715T1GOSCT-NDRM0.67000Similar
SZMMSZ36T1Gonsemi10,286SZMMSZ36T1GOSCT-NDRM1.46000Similar
In-Stock: 9,885
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.81000RM1.81
10RM1.11100RM11.11
100RM0.70210RM70.21
500RM0.52378RM261.89
1,000RM0.46618RM466.18
2,000RM0.41762RM835.24
5,000RM0.36498RM1,824.90
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.33240RM3,324.00
20,000RM0.30499RM6,099.80
30,000RM0.29102RM8,730.60
50,000RM0.27533RM13,766.50
70,000RM0.26604RM18,622.80
100,000RM0.25701RM25,701.00
Manufacturers Standard Package
Unit Price without VAT:RM1.81000
Unit Price with VAT:RM1.99100