


MMSZ5258C-E3-18 | |
|---|---|
DigiKey Part Number | 112-MMSZ5258C-E3-18TR-ND - Tape & Reel (TR) 112-MMSZ5258C-E3-18CT-ND - Cut Tape (CT) 112-MMSZ5258C-E3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5258C-E3-18 |
Description | DIODE ZENER 36V 500MW SOD123 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 70 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 27 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5258C-E3-08 | Vishay General Semiconductor - Diodes Division | 19,647 | MMSZ5258C-E3-08GICT-ND | RM1.82000 | Parametric Equivalent |
| DDZ36-7 | Diodes Incorporated | 0 | DDZ36-7DICT-ND | RM0.17342 | Similar |
| MMSZ36T1G | onsemi | 24,461 | MMSZ36T1GOSCT-ND | RM0.67000 | Similar |
| MMSZ4715T1G | onsemi | 1,697 | MMSZ4715T1GOSCT-ND | RM0.67000 | Similar |
| SZMMSZ36T1G | onsemi | 10,286 | SZMMSZ36T1GOSCT-ND | RM1.46000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.82000 | RM1.82 |
| 10 | RM1.11400 | RM11.14 |
| 100 | RM0.70390 | RM70.39 |
| 500 | RM0.52512 | RM262.56 |
| 1,000 | RM0.46736 | RM467.36 |
| 2,000 | RM0.41868 | RM837.36 |
| 5,000 | RM0.36590 | RM1,829.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.33324 | RM3,332.40 |
| 20,000 | RM0.30576 | RM6,115.20 |
| 30,000 | RM0.29176 | RM8,752.80 |
| 50,000 | RM0.27603 | RM13,801.50 |
| 70,000 | RM0.26671 | RM18,669.70 |
| 100,000 | RM0.25766 | RM25,766.00 |
| Unit Price without VAT: | RM1.82000 |
|---|---|
| Unit Price with VAT: | RM2.00200 |

