P4KE33CA-E3/54 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM1.02474
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM1.23937
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM1.54678
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM1.23937
Datasheet

Direct


Littelfuse Inc.
In Stock: 3,407
Unit Price: RM1.97000
Datasheet

Similar


STMicroelectronics
In Stock: 1,255
Unit Price: RM3.11000
Datasheet

Similar


STMicroelectronics
In Stock: 2,842
Unit Price: RM2.44000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.27293
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM0.70054
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.27293
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: RM0.47729
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.27748
Datasheet

Similar


STMicroelectronics
In Stock: 2,970
Unit Price: RM0.63469
Datasheet
45.7V Clamp 8.8A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE33CA-E3/54

DigiKey Part Number
P4KE33CA-E3/54GITR-ND - Tape & Reel (TR)
P4KE33CA-E3/54GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
P4KE33CA-E3/54
Description
TVS DIODE 28.2VWM 45.7V DO204AL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
45.7V Clamp 8.8A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28.2V
Voltage - Breakdown (Min)
31.4V
Voltage - Clamping (Max) @ Ipp
45.7V
Current - Peak Pulse (10/1000µs)
8.8A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM3.27000RM3.27
10RM2.01700RM20.17
100RM1.30410RM130.41
500RM1.12668RM563.34
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,500RM0.92048RM5,062.64
Manufacturers Standard Package
Unit Price without VAT:RM3.27000
Unit Price with VAT:RM3.59700