Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar

BZW04-28B-E3/54 | |
|---|---|
DigiKey Part Number | BZW04-28B-E3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZW04-28B-E3/54 |
Description | TVS DIODE 28.2VWM 45.7V DO204AL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 8.8A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28.2V | |
Voltage - Breakdown (Min) | 31.4V | |
Voltage - Clamping (Max) @ Ipp | 45.7V | |
Current - Peak Pulse (10/1000µs) | 8.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,500 | RM1.02474 | RM5,636.07 |
| 11,000 | RM0.95262 | RM10,478.82 |
| 16,500 | RM0.92048 | RM15,187.92 |
| Unit Price without VAT: | RM1.02474 |
|---|---|
| Unit Price with VAT: | RM1.12721 |








