P6SMB130A-M3/5B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 2,673
Unit Price: RM0.39000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.00000
Datasheet

Upgrade


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.36075
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM0.80699
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: RM0.47444
Datasheet

Similar


Littelfuse Inc.
In Stock: 3,704
Unit Price: RM1.62000
Datasheet

Similar


Bourns Inc.
In Stock: 42
Unit Price: RM2.17000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5,991
Unit Price: RM1.65000
Datasheet

Similar


Littelfuse Inc.
In Stock: 2,217
Unit Price: RM4.73000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: RM0.70342
Datasheet
179V Clamp 3.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB130A-M3/5B

DigiKey Part Number
P6SMB130A-M3/5B-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6SMB130A-M3/5B
Description
TVS DIODE 111VWM 179VC DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
179V Clamp 3.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
111V
Voltage - Breakdown (Min)
124V
Voltage - Clamping (Max) @ Ipp
179V
Current - Peak Pulse (10/1000µs)
3.4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Box (TB)
QuantityUnit PriceExt Price
9,600RM0.49564RM4,758.14
Unit Price without VAT:RM0.49564
Unit Price with VAT:RM0.54520