Direct
Direct
Direct
Similar
Similar
Similar
Similar

P6SMB160CA-E3/5B | |
|---|---|
DigiKey Part Number | P6SMB160CA-E3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB160CA-E3/5B |
Description | TVS DIODE 136VWM 219VC DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 219V Clamp 2.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 136V | |
Voltage - Breakdown (Min) | 152V | |
Voltage - Clamping (Max) @ Ipp | 219V | |
Current - Peak Pulse (10/1000µs) | 2.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | RM0.52691 | RM1,686.11 |
| 6,400 | RM0.48083 | RM3,077.31 |
| 9,600 | RM0.45735 | RM4,390.56 |
| 16,000 | RM0.43096 | RM6,895.36 |
| 22,400 | RM0.41533 | RM9,303.39 |
| 32,000 | RM0.40014 | RM12,804.48 |
| 80,000 | RM0.38218 | RM30,574.40 |
| Unit Price without VAT: | RM0.52691 |
|---|---|
| Unit Price with VAT: | RM0.57960 |







