P6SMB18AHE3/5B is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.51058
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.49564
Datasheet

Similar


Littelfuse Inc.
In Stock: 10
Unit Price: RM2.56000
Datasheet

Similar


Bourns Inc.
In Stock: 19,618
Unit Price: RM0.59000
Datasheet

Similar


Littelfuse Inc.
In Stock: 14,790
Unit Price: RM1.93000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 3,146
Unit Price: RM2.21000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 25,574
Unit Price: RM1.65000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3,000
Unit Price: RM1.65000
Datasheet

Similar


Littelfuse Inc.
In Stock: 2,490
Unit Price: RM1.02000
Datasheet
25.2V Clamp 23.8A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB18AHE3/5B

DigiKey Part Number
P6SMB18AHE3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMB18AHE3/5B
Description
TVS DIODE 15.3VWM 25.2V DO214AA
Customer Reference
Detailed Description
25.2V Clamp 23.8A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15.3V
Voltage - Breakdown (Min)
17.1V
Voltage - Clamping (Max) @ Ipp
25.2V
Current - Peak Pulse (10/1000µs)
23.8A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types