
P6SMB20A-E3/52 | |
|---|---|
DigiKey Part Number | P6SMB20A-E3/52GITR-ND - Tape & Reel (TR) P6SMB20A-E3/52GICT-ND - Cut Tape (CT) P6SMB20A-E3/52GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB20A-E3/52 |
Description | TVS DIODE 17.1VWM 27.7V DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27.7V Clamp 21.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17.1V | |
Voltage - Breakdown (Min) | 19V | |
Voltage - Clamping (Max) @ Ipp | 27.7V | |
Current - Peak Pulse (10/1000µs) | 21.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.93000 | RM1.93 |
| 10 | RM1.29600 | RM12.96 |
| 100 | RM0.76040 | RM76.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | RM0.49644 | RM372.33 |
| 1,500 | RM0.45901 | RM688.51 |
| 2,250 | RM0.42158 | RM948.56 |
| 3,750 | RM0.35263 | RM1,322.36 |
| 5,250 | RM0.31864 | RM1,672.86 |
| Unit Price without VAT: | RM1.93000 |
|---|---|
| Unit Price with VAT: | RM2.12300 |









