
P6SMB27A-E3/5B | |
|---|---|
DigiKey Part Number | P6SMB27A-E3/5BGITR-ND - Tape & Reel (TR) P6SMB27A-E3/5BGICT-ND - Cut Tape (CT) P6SMB27A-E3/5BGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB27A-E3/5B |
Description | TVS DIODE 23.1VWM 37.5V DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37.5V Clamp 16A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 23.1V | |
Voltage - Breakdown (Min) | 25.7V | |
Voltage - Clamping (Max) @ Ipp | 37.5V | |
Current - Peak Pulse (10/1000µs) | 16A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.38000 | RM1.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | RM0.45454 | RM1,454.53 |
| 6,400 | RM0.41371 | RM2,647.74 |
| 9,600 | RM0.39290 | RM3,771.84 |
| 16,000 | RM0.36951 | RM5,912.16 |
| 22,400 | RM0.35565 | RM7,966.56 |
| 32,000 | RM0.34219 | RM10,950.08 |
| 80,000 | RM0.31865 | RM25,492.00 |
| Unit Price without VAT: | RM1.38000 |
|---|---|
| Unit Price with VAT: | RM1.51800 |





