P6SMB36CAHE3_B/H is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 5,990
Unit Price: RM2.80000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 12,516
Unit Price: RM2.80000
Datasheet
49.9V Clamp 12A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB36CAHE3_B/H

DigiKey Part Number
112-P6SMB36CAHE3_B/H-ND
Manufacturer
Manufacturer Product Number
P6SMB36CAHE3_B/H
Description
TVS DIODE 30.8VWM DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
49.9V Clamp 12A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
600W
Mfr
Power Line Protection
No
Series
Applications
Telecom
Packaging
Bulk
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
30.8V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
34.2V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
49.9V
Base Product Number
Current - Peak Pulse (10/1000µs)
12A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6SMB36CATaiwan Semiconductor Corporation5,9901801-P6SMB36CACT-NDRM2.80000Similar
SMBJ30CATaiwan Semiconductor Corporation12,516SMBJ30CAFSCT-NDRM2.80000Similar
Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
6,000RM0.95261RM5,715.66
Unit Price without VAT:RM0.95261
Unit Price with VAT:RM1.04787