P6SMB39A-M3/52 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1,608
Unit Price: RM2.05000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.49564
Datasheet

Similar


Littelfuse Inc.
In Stock: 14,766
Unit Price: RM1.89000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: RM0.47444
Datasheet

Similar


Bourns Inc.
In Stock: 15,200
Unit Price: RM1.30000
Datasheet

Similar


Diotec Semiconductor
In Stock: 5,032
Unit Price: RM1.38000
Datasheet

Similar


STMicroelectronics
In Stock: 9,561
Unit Price: RM0.83000
Datasheet

Similar


STMicroelectronics
In Stock: 1,272
Unit Price: RM3.11000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 9,706
Unit Price: RM1.65000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 5,950
Unit Price: RM1.65000
Datasheet

Similar


Littelfuse Inc.
In Stock: 3,171
Unit Price: RM0.99000
Datasheet
53.9V Clamp 11.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB39A-M3/52

DigiKey Part Number
P6SMB39A-M3/52-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6SMB39A-M3/52
Description
TVS DIODE 33.3VWM 53.9V DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
53.9V Clamp 11.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33.3V
Voltage - Breakdown (Min)
37.1V
Voltage - Clamping (Max) @ Ipp
53.9V
Current - Peak Pulse (10/1000µs)
11.1A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Box (TB)
QuantityUnit PriceExt Price
7,500RM0.51058RM3,829.35
Unit Price without VAT:RM0.51058
Unit Price with VAT:RM0.56164