Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



PLZ27D-G3/H | |
|---|---|
DigiKey Part Number | PLZ27D-G3/HGITR-ND - Tape & Reel (TR) PLZ27D-G3/HGICT-ND - Cut Tape (CT) PLZ27D-G3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLZ27D-G3/H |
Description | DIODE ZENER 27V 500MW DO219AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 500 mW ±3% Surface Mount DO-219AC (microSMF) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 45 Ohms |
Mfr | Current - Reverse Leakage @ Vr 200 nA @ 21 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±3% | Supplier Device Package DO-219AC (microSMF) |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLZ27A-G3/H | Vishay General Semiconductor - Diodes Division | 0 | PLZ27A-G3/HGICT-ND | RM1.38000 | Parametric Equivalent |
| PLZ27A-HG3_A/H | Vishay General Semiconductor - Diodes Division | 0 | 112-PLZ27A-HG3_A/HCT-ND | RM1.11000 | Parametric Equivalent |
| PLZ27C-G3/H | Vishay General Semiconductor - Diodes Division | 0 | PLZ27C-G3/HGITR-ND | RM0.20329 | Parametric Equivalent |
| PLZ27C-HG3_A/H | Vishay General Semiconductor - Diodes Division | 0 | 112-PLZ27C-HG3_A/HCT-ND | RM1.11000 | Parametric Equivalent |
| PLZ27D-HG3_A/H | Vishay General Semiconductor - Diodes Division | 16,570 | 112-PLZ27D-HG3_A/HCT-ND | RM1.38000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.67000 | RM0.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22,500 | RM0.20329 | RM4,574.02 |
| Unit Price without VAT: | RM0.67000 |
|---|---|
| Unit Price with VAT: | RM0.73700 |


