Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



PLZ33A-G3/H | |
|---|---|
DigiKey Part Number | PLZ33A-G3/HGITR-ND - Tape & Reel (TR) PLZ33A-G3/HGICT-ND - Cut Tape (CT) PLZ33A-G3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLZ33A-G3/H |
Description | DIODE ZENER 33V 500MW DO219AC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 500 mW ±3% Surface Mount DO-219AC (microSMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 65 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 25 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-219AC (microSMF) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.30000 | RM1.30 |
| 10 | RM0.78400 | RM7.84 |
| 100 | RM0.49090 | RM49.09 |
| 500 | RM0.36312 | RM181.56 |
| 1,000 | RM0.32174 | RM321.74 |
| 2,000 | RM0.28683 | RM573.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | RM0.25290 | RM1,138.05 |
| 9,000 | RM0.22884 | RM2,059.56 |
| 13,500 | RM0.21657 | RM2,923.70 |
| 22,500 | RM0.16351 | RM3,678.97 |
| Unit Price without VAT: | RM1.30000 |
|---|---|
| Unit Price with VAT: | RM1.43000 |


