PLZ33B-G3/H is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.33000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.28000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.28000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.17000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.33000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.33000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 22,150
Unit Price: RM0.33000
Datasheet
Zener Diode 33 V 500 mW ±3% Surface Mount DO-219AC (microSMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 33 V 500 mW ±3% Surface Mount DO-219AC (microSMF)
DO-219AC

PLZ33B-G3/H

DigiKey Part Number
PLZ33B-G3/HGITR-ND - Tape & Reel (TR)
PLZ33B-G3/HGICT-ND - Cut Tape (CT)
PLZ33B-G3/HGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PLZ33B-G3/H
Description
DIODE ZENER 33V 500MW DO219AC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 33 V 500 mW ±3% Surface Mount DO-219AC (microSMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±3%
Power - Max
500 mW
Impedance (Max) (Zzt)
65 Ohms
Current - Reverse Leakage @ Vr
200 nA @ 25 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-219AC (microSMF)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.30000RM1.30
10RM0.78400RM7.84
100RM0.49090RM49.09
500RM0.36312RM181.56
1,000RM0.32174RM321.74
2,000RM0.28683RM573.66
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500RM0.25290RM1,138.05
9,000RM0.22884RM2,059.56
13,500RM0.21657RM2,923.70
22,500RM0.16351RM3,678.97
Manufacturers Standard Package
Unit Price without VAT:RM1.30000
Unit Price with VAT:RM1.43000