PLZ4V3A-HG3_A/H is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 70,088
Unit Price: RM1.02000
Datasheet
Zener Diode 4.17 V 960 mW ±3% Surface Mount DO-219AC (microSMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLZ4V3A-HG3_A/H

DigiKey Part Number
112-PLZ4V3A-HG3_A/HTR-ND - Tape & Reel (TR)
112-PLZ4V3A-HG3_A/HCT-ND - Cut Tape (CT)
112-PLZ4V3A-HG3_A/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PLZ4V3A-HG3_A/H
Description
DIODE ZENER 4.17V 960MW DO219AC
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Zener Diode 4.17 V 960 mW ±3% Surface Mount DO-219AC (microSMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±3%
Power - Max
960 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-219AC (microSMF)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.30000RM1.30
10RM0.92600RM9.26
100RM0.58710RM58.71
500RM0.38612RM193.06
1,000RM0.32434RM324.34
2,000RM0.28762RM575.24
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500RM0.20094RM904.23
Manufacturers Standard Package
Unit Price without VAT:RM1.30000
Unit Price with VAT:RM1.43000