Parametric Equivalent

PLZ9V1C-HG3_A/H | |
|---|---|
DigiKey Part Number | 112-PLZ9V1C-HG3_A/HTR-ND - Tape & Reel (TR) 112-PLZ9V1C-HG3_A/HCT-ND - Cut Tape (CT) 112-PLZ9V1C-HG3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLZ9V1C-HG3_A/H |
Description | DIODE ZENER 9.07V 960MW DO219AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.07 V 960 mW ±2.59% Surface Mount DO-219AC (microSMF) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2.59% | Package / Case |
Power - Max 960 mW | Supplier Device Package DO-219AC (microSMF) |
Impedance (Max) (Zzt) 8 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLZ9V1C-G3/H | Vishay General Semiconductor - Diodes Division | 21,331 | PLZ9V1C-G3/HGICT-ND | RM1.38000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.38000 | RM1.38 |
| 10 | RM0.85100 | RM8.51 |
| 100 | RM0.53270 | RM53.27 |
| 500 | RM0.39400 | RM197.00 |
| 1,000 | RM0.34908 | RM349.08 |
| 2,000 | RM0.31124 | RM622.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | RM0.27444 | RM1,234.98 |
| 9,000 | RM0.24835 | RM2,235.15 |
| 13,500 | RM0.23505 | RM3,173.18 |
| 22,500 | RM0.22009 | RM4,952.03 |
| 31,500 | RM0.21123 | RM6,653.74 |
| 45,000 | RM0.20262 | RM9,117.90 |
| Unit Price without VAT: | RM1.38000 |
|---|---|
| Unit Price with VAT: | RM1.51800 |


