RGL34B-E3/83 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 494
Unit Price: RM5.59000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM1.17121

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM1.42346
Diode 100 V 500mA Surface Mount DO-213AA (GL34)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGL34B-E3/83

DigiKey Part Number
RGL34B-E3/83-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RGL34B-E3/83
Description
DIODE STD 100V 500MA DO213AA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 100 V 500mA Surface Mount DO-213AA (GL34)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
150 ns
Series
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
4pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
DO-213AA (GL34)
Current - Average Rectified (Io)
500mA
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 500 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RGL34B-E3/98Vishay General Semiconductor - Diodes Division494112-RGL34B-E3/98CT-NDRM5.59000Parametric Equivalent
RGL34BHE3_A/HVishay General Semiconductor - Diodes Division0112-RGL34BHE3_A/HTR-NDRM1.17121Parametric Equivalent
RGL34BHE3_A/IVishay General Semiconductor - Diodes Division0112-RGL34BHE3_A/ITR-NDRM1.42346Parametric Equivalent
Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
9,000RM1.42346RM12,811.14
Manufacturers Standard Package
Unit Price without VAT:RM1.42346
Unit Price with VAT:RM1.56581