Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RGL34BHE3_A/H | |
|---|---|
DigiKey Part Number | 112-RGL34BHE3_A/HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RGL34BHE3_A/H |
Description | DIODE STD 100V 500MA DO213AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 500mA Surface Mount DO-213AA (GL34) |
Category | Reverse Recovery Time (trr) 150 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Series | Capacitance @ Vr, F 4pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 500mA | Supplier Device Package DO-213AA (GL34) |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 500 mA | Operating Temperature - Junction -65°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RGL34B-E3/83 | Vishay General Semiconductor - Diodes Division | 0 | RGL34B-E3/83-ND | RM1.42346 | Parametric Equivalent |
| RGL34B-E3/98 | Vishay General Semiconductor - Diodes Division | 494 | 112-RGL34B-E3/98CT-ND | RM5.59000 | Parametric Equivalent |
| RGL34BHE3_A/I | Vishay General Semiconductor - Diodes Division | 0 | 112-RGL34BHE3_A/ITR-ND | RM1.42346 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM1.17121 | RM11,712.10 |
| Unit Price without VAT: | RM1.17121 |
|---|---|
| Unit Price with VAT: | RM1.28833 |


