RMPG06GHE3_A/73 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.95514
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 2
Unit Price: RM4.73000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM1.01774
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 13,629
Unit Price: RM4.73000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM1.00467
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM1.00467
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.98845
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM21.63059
Datasheet

Similar


Diodes Incorporated
In Stock: 9,824
Unit Price: RM1.22000
Datasheet

Similar


onsemi
In Stock: 3,969
Unit Price: RM1.85000
Datasheet
Diode 400 V 1A Through Hole MPG06
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMPG06GHE3_A/73

DigiKey Part Number
RMPG06GHE3_A/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RMPG06GHE3_A/73
Description
DIODE STANDARD 400V 1A MPG06
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Diode 400 V 1A Through Hole MPG06
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
6.6pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
MPG06
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Box (TB)
QuantityUnit PriceExt Price
12,000RM1.00467RM12,056.04
Unit Price without VAT:RM1.00467
Unit Price with VAT:RM1.10514