Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



RS07B-M3/H | |
|---|---|
DigiKey Part Number | 112-RS07B-M3/HTR-ND - Tape & Reel (TR) 112-RS07B-M3/HCT-ND - Cut Tape (CT) 112-RS07B-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS07B-M3/H |
Description | RECTIFIER, 100V, 0.7A, FAST RECO |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 500mA Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 700 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Capacitance @ Vr, F | 9pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.01000 | RM2.01 |
| 10 | RM1.23700 | RM12.37 |
| 100 | RM0.78640 | RM78.64 |
| 500 | RM0.59044 | RM295.22 |
| 1,000 | RM0.52717 | RM527.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.44664 | RM1,339.92 |
| 6,000 | RM0.40605 | RM2,436.30 |
| 9,000 | RM0.38536 | RM3,468.24 |
| 15,000 | RM0.36210 | RM5,431.50 |
| 21,000 | RM0.34833 | RM7,314.93 |
| 30,000 | RM0.33494 | RM10,048.20 |
| 75,000 | RM0.30831 | RM23,123.25 |
| Unit Price without VAT: | RM2.01000 |
|---|---|
| Unit Price with VAT: | RM2.21100 |


