Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar



RS07G-M-18 | |
|---|---|
DigiKey Part Number | RS07G-M-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RS07G-M-18 |
Description | DIODE STD 400V 500MA DO219AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 500mA Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
EDA/CAD Models | RS07G-M-18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 700 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | 9pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | RM0.39786 | RM19,893.00 |
| 100,000 | RM0.38179 | RM38,179.00 |
| Unit Price without VAT: | RM0.39786 |
|---|---|
| Unit Price with VAT: | RM0.43765 |



