Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



RS07G-M3/H | |
|---|---|
DigiKey Part Number | 112-RS07G-M3/HTR-ND - Tape & Reel (TR) 112-RS07G-M3/HCT-ND - Cut Tape (CT) 112-RS07G-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS07G-M3/H |
Description | RECTIFIER, 400V, 0.7A, FAST RECO |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 500mA Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 700 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | 9pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.97000 | RM1.97 |
| 10 | RM1.22100 | RM12.21 |
| 100 | RM0.77420 | RM77.42 |
| 500 | RM0.58092 | RM290.46 |
| 1,000 | RM0.51854 | RM518.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.43914 | RM1,317.42 |
| 6,000 | RM0.39911 | RM2,394.66 |
| 9,000 | RM0.37870 | RM3,408.30 |
| 15,000 | RM0.35577 | RM5,336.55 |
| 21,000 | RM0.34218 | RM7,185.78 |
| 30,000 | RM0.32898 | RM9,869.40 |
| 75,000 | RM0.30190 | RM22,642.50 |
| Unit Price without VAT: | RM1.97000 |
|---|---|
| Unit Price with VAT: | RM2.16700 |


