RS07J-M-08 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 3,076
Unit Price: RM0.75000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 46,079
Unit Price: RM0.91000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM1.97000

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM1.97000

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.42010
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM1.97000

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM1.97000

Similar


Comchip Technology
In Stock: 0
Unit Price: RM0.28532
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: RM0.00000

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: RM0.00000

Similar


MCC (Micro Commercial Components)
In Stock: 37,404
Unit Price: RM0.55000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 42,374
Unit Price: RM1.69000
Datasheet
Diode 600 V 500mA Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 500mA Surface Mount DO-219AB (SMF)
DO-219AB SFM

RS07J-M-08

DigiKey Part Number
RS07J-M-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RS07J-M-08
Description
DIODE STD 600V 500MA DO219AB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 600 V 500mA Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
EDA/CAD Models
RS07J-M-08 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 700 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
250 ns
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Capacitance @ Vr, F
9pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-219AB (SMF)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000RM0.48368RM14,510.40
60,000RM0.46413RM27,847.80
Manufacturers Standard Package
Unit Price without VAT:RM0.48368
Unit Price with VAT:RM0.53205