
SA36CA-E3/54 | |
|---|---|
DigiKey Part Number | SA36CA-E3/54GITR-ND - Tape & Reel (TR) SA36CA-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA36CA-E3/54 |
Description | TVS DIODE 36VWM 58.1VC DO204AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 8.6A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 8.6A |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 36V | Supplier Device Package |
Voltage - Breakdown (Min) 40V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 58.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.22000 | RM4.22 |
| 10 | RM2.62800 | RM26.28 |
| 100 | RM1.71390 | RM171.39 |
| 500 | RM1.32046 | RM660.23 |
| 1,000 | RM1.19358 | RM1,193.58 |
| 2,000 | RM1.08683 | RM2,173.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.99702 | RM3,988.08 |
| 8,000 | RM0.92149 | RM7,371.92 |
| 12,000 | RM0.88301 | RM10,596.12 |
| 20,000 | RM0.83979 | RM16,795.80 |
| 28,000 | RM0.81420 | RM22,797.60 |
| 40,000 | RM0.78933 | RM31,573.20 |
| Unit Price without VAT: | RM4.22000 |
|---|---|
| Unit Price with VAT: | RM4.64200 |

