Direct
Direct
Similar
Similar
Similar

SA36CAHE3/54 | |
|---|---|
DigiKey Part Number | SA36CAHE3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA36CAHE3/54 |
Description | TVS DIODE 36VWM 58.1VC DO204AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 8.6A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 8.6A |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 36V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 40V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 58.1V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA36CA-E3/54 | Vishay General Semiconductor - Diodes Division | 3,700 | SA36CA-E3/54GICT-ND | RM4.22000 | Direct |
| SA36CAHE3/53 | Vishay General Semiconductor - Diodes Division | 0 | SA36CAHE3/53-ND | RM1.90219 | Direct |
| P5KE36CA-AP | MCC (Micro Commercial Components) | 0 | 353-P5KE36CA-AP-ND | RM0.00000 | Similar |
| P5KE36CA-BP | MCC (Micro Commercial Components) | 0 | 353-P5KE36CA-BP-ND | RM0.00000 | Similar |
| P5KE36CA-TP | MCC (Micro Commercial Components) | 0 | 353-P5KE36CA-TP-ND | RM0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM1.58547 | RM6,341.88 |
| Unit Price without VAT: | RM1.58547 |
|---|---|
| Unit Price with VAT: | RM1.74402 |




